Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78M12CV

STMicroelectronics Linear Regulator, 12V Out, 500mA Max, Single Ch, TO-220, TH, 3-Pin
$ 0.304
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M12CV.

Inventory History

3 month trend:
+2.01%

CAD Models

Download STMicroelectronics L78M12CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.821
$ 0.821
Stock
563,630
274,200
274,200
Authorized Distributors
6
4
4
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
11.4 V
-
-
Max Output Voltage
12.6 V
12 V
12 V
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
55 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78M09CV
L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-220
STMicroelectronicsL78M15CV
STMicroelectronics Linear Voltage Regulator, 15V Out, 500mA Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL78M15ABV
L78M Series 500 mA 15 V Fixed Three Terminal Voltage LDO Regulator - TO-220

Descriptions

Descriptions of STMicroelectronics L78M12CV provided by its distributors.

STMicroelectronics Linear Regulator, 12V Out, 500mA Max, Single Ch, TO-220, TH, 3-Pin
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 12V, VI 19V
L78M Series 500 mA 12 V Three Terminal Positive Voltage Regulator - TO-220
Standard Regulator Pos 12V 0.5A 3-Pin (3+Tab) TO-220 Tube
PRECISION 500 MILLI AMP REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PSFM3
IC, LINEAR VOLT REGULATOR, 12V, TO-220-3
IC, REGULATOR +12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14V; Input Voltage Max: 35V; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temp
IC, V REG +12V, 78M12, TO-220-3; Primary Input Voltage:19V; Output Voltage Fixed:12V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:500mA; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:78; Device Marking:L78M12CV; IC Generic Number:78M12; Input Voltage Max:35V; Input Voltage Min:14V; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Output Current Max:0.5A; Output Voltage:12V; Output Voltage Max:12V; Package / Case:TO-220; Supply Voltage Max:27V; Supply Voltage Min:14.5V; Termination Type:Through Hole; Voltage:12V; Voltage Regulator Type:Positive Fixed
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M12CV.