STMicroelectronics L78M15ABV-DG

LDO Regulator Pos 15V 0.5A 3-Pin TO-220 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M15ABV-DG.

IHS

Datasheet45 pages6 years ago

STMicroelectronics

STMicroelectronics SCT

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics L78M15ABV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = 0° to +125°C
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
MC78M00A Series 0.5A 12 V Fixed Output Through Hole LDO Voltage Regulator-TO-220
STMicroelectronicsL78M05CP
STMicroelectronics Linear Regulator, 5V Out, 500mA Max, Single, TO-220FP, TH, 3-Pin
STMicroelectronicsL78M09CV-DG
LDO Regulator Pos 9V 0.5A 3-Pin TO-220 Tube

Descriptions

Descriptions of STMicroelectronics L78M15ABV-DG provided by its distributors.

LDO Regulator Pos 15V 0.5A 3-Pin TO-220 Tube
Fixed Positive Standard Regulator, 15V, BIPolar, SFM3
0.5 A precision positive voltage regulators
Linear Vr |Stmicroelectronics L78M15ABV-DG
Precision 500 mA regulators, TO-220, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics