Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L05CDR

100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05CDR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Augswan

HQonline

iiiC

Sierra IC

Inventory History

3 month trend:
-3.44%

CAD Models

Download Texas Instruments UA78L05CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.111
$ 0.111
Stock
1,041,466
1,858,217
1,858,217
Authorized Distributors
2
6
6
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUA78L05ACDRG4
Linear Volt Reg, 5V, 0.1A, Soic-8 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05ACDRG4
Texas InstrumentsUA78L05ACD
Voltage regulator UA78L05ACD Texas Instruments; linear; 5V 100mA; 7-20V; SMD SOIC-8
Texas InstrumentsUA78L05AIDR
100-mA 30-V linear voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UA78L05CDR provided by its distributors.

100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Texas Instruments Linear linear voltage regulator chip, 5 Voutput, 100mAmaximum output, single output, SOIC, 8 Pinneedle
UA78L05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.75mm 100mA 0C~125C
Voltage Regulator; Dropout Voltage, Vdo:1.7V; Output Current:100mA; No. of Outputs:1; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.