Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L05CD13TR

L78L05CD13TR, Single Linear Voltage Regulator, 100MA 5.5 V, 8-PIN SOIC
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05CD13TR.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

TME

Inventory History

3 month trend:
+0.42%

CAD Models

Download STMicroelectronics L78L05CD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.618
$ 0.618
Stock
1,770,872
1,069,549
1,069,549
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.5 V
5 V
5 V
Max Output Voltage
5.5 V
5 V
5 V
Accuracy
8 %
10 %
10 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L05ACD13TR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 8 Pins, SOIC
STMicroelectronicsL78L05ABD13TR
Linear Voltage Regulator, Fixed, Positive, 7 V to 20 V, 5 V, 8 Pins, SOIC
STMicroelectronicsL78L33ABD-TR
Linear Voltage Regulator, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOIC-8

Descriptions

Descriptions of STMicroelectronics L78L05CD13TR provided by its distributors.

L78L05CD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5.5 V, 8-PIN SOIC
L78L Series 100 mA 5 V Output SMT Three Terminal Voltage Regulator - SOIC-8
Voltage Regulator; linear; fixed; Vout: 5V; Vin: 7-20V; Vd: 2V; ±8%; 100mA; 0+125 deg.C; SMD; SO8
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PDSO8
STMicroelectronics Linear voltage regulator chip, 5.5 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle
L78L05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.5mm 100mA 0C~125C
LINEAR VOLTREG REG, 5V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Nom.: 5V; Primary Input Voltage: 10V
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Min. V = 4.6 / Output Voltage Max. V = 5.4 / Dropout Voltage V = 2 / Output Current mA = 100 / Load Regulation mV = 30 / Line Regulation mV = 150 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics