Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L05ACDRG4

Linear Volt Reg, 5V, 0.1A, Soic-8 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05ACDRG4
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05ACDRG4.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Newark

element14 APAC

Augswan

Burklin Elektronik

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments UA78L05ACDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.097
$ 0.097
Stock
1,489,773
20,989,883
20,989,883
Authorized Distributors
1
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5 V
5 V
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUA78L05AIDR
100-mA 30-V linear voltage regulator 8-SOIC -40 to 125
Texas InstrumentsUA78L05AID
49dB(120Hz) 3.8mA Positive Fixed 100mA 1 5V 7V 5V 20V 1.7V@40mA 60mV 150mV SOIC-8 SMD 1.75mm H
Texas InstrumentsUA78L05CD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments UA78L05ACDRG4 provided by its distributors.

Linear Volt Reg, 5V, 0.1A, Soic-8 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05ACDRG4
49dB(120Hz) 3.8mA positive electrode Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60 mV 150mV SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
UA78L05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.75mm 100mA 0C~125C
LINEAR VOLT REG, 5V, 0.1A, SOIC-8; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 7V; Tension, entrée max..: 20V; Gamme de produit: 5V 100mA Line
LINEAR Voltage Regulators, 5V, 0.1A, SOIC-8; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:20V; Product Range:5V 100mA Linear Voltage Regulators; Output Current:100mA; Output Type:Fixed; Linear Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L05ACDRG4 .