Texas Instruments OPA348AIDR

Op Amp Single Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA348AIDR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

iiiC

Sierra IC

Inventory History

3 month trend:
-2.14%

CAD Models

Download Texas Instruments OPA348AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.296
$ 0.296
Stock
1,117,888
269,591
269,591
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
1 MHz
550 kHz
550 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
-
-
Common Mode Rejection Ratio
70 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA347UA/2K5
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA347UA
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Texas InstrumentsUA741CD
Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA348AIDR provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
Single, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOIC -40 to 125
45μA 500mV/μs 35nV/rtHz 1MHz 115dB Shutdown Rail-to-Rail 10mA 1 1 2.5V 5.5V 1mV 0.5pA 1MHz General Purpose SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:0.5V/µs; Supply Voltage Min:2.1V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.