Texas Instruments UA741CD

Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70
$ 0.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA741CD.

Newark

Datasheet28 pages11 years ago
Datasheet21 pages16 years ago
Datasheet22 pages15 years ago
Datasheet23 pages12 years ago

Texas Instruments

Upverter

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA741CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.158
$ 0.158
Stock
447,814
991,088
991,088
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA741CD.

Related Parts

Texas InstrumentsUA741CDR
Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsOPA348AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA348AIDR
Op Amp Single Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UA741CD provided by its distributors.

Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70
GENERAL PURPOSE SINGLE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
1.7mA 500mV/μs 1MHz shutdown 25mA 1 1 ±18V 1mV 80nA General Purpose SOIC-8 SMD mount 1.75mm(height)
Op Amp Single GP ±18V 8-Pin SOIC Tube
Lead Free GULL WING Surface Mount General Purpose General Purpose Amplifier 500mW 70dB 0.5V/mus 0C~70C
@IC,UA741CD,TEXAS INSTRUMENTS, UA741CD (10)
Ic, Op Amp, Compensated, Soic8, 741; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 9V To ± 15V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UA741CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA741CD..