Texas Instruments SN74LVC2G04DBVR

Texas Instruments Dual CMOS Inverter, SOT-23, SMD
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G04DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-67.78%

CAD Models

Download Texas Instruments SN74LVC2G04DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.569
$ 0.569
Stock
958,655
365,395
365,395
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
8 ns
3.7 ns
3.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN74LVC1G07DBVR
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G126DBVR
1 32mA 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1G04QDBVRQ1
SINGLE INVERTER, SOT-23-5; LOGIC FAMILY; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments SN74LVC2G04DBVR provided by its distributors.

Texas Instruments Dual CMOS Inverter, SOT-23, SMD
2-ch, 1.65-V to 5.5-V inverters 6-SOT-23 -40 to 125
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Inverter 2-Element CMOS 6-Pin SOT-23 T/R
Other Logic ICs; SN74LVC2G04DBVR; TEXAS INSTRUMENTS; 5.5 V; 6; 1.65 V; 8 ns
2 3.2Ns@5V,50Pf 10Ua 1.65V~5.5V Sot236 Inverters Rohs
Texas Instruments SN74LVC2G04DBVR インバータ
IC,SN74LVC2G04DBVR,DUAL INVERT ER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G04DBVR .
  • SN74LVC2G04DBVR.