Texas Instruments TVP5154AIPNP

4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP -40 to 85
$ 14.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5154AIPNP.

Newark

Datasheet93 pages13 years ago
Datasheet93 pages10 years ago

Texas Instruments

Arrow Electronics

iiiC

Inventory History

3 month trend:
-18.64%

CAD Models

Download Texas Instruments TVP5154AIPNP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.627
$ 11.051
$ 11.051
Stock
174,626
218,564
218,564
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
128
128
128
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
1.95 V
-
-
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTVP5158PNP
TEXAS INSTRUMENTS TVP5158PNP IC, DECOD, VIDEO PAL/NTSC, 128HTQFP
Microchip AT91Series microcontroller, ARMkernel, 100needle, LQFPencapsulation, 1CANpassageway
STMicroelectronicsSTM32F078VBT6
MCU 32-Bit STM32 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32F078VBH6
MCU 32-Bit STM32 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32F358VCT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TVP5154AIPNP provided by its distributors.

4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP -40 to 85
TEXAS INSTRUMENTS TVP5154AIPNP IC, VIDEO, DECODER, 4CH, 128HTQFP
IC,TV/VIDEO CIRCUIT,Video Decoder,CMOS,TQFP,128PIN,PLASTIC
IC, VIDEO, DECODER, 4CH, 128HTQFP; Resolution (Bits):9bit; Input Format:Analogue; Output Format:Digital; Supply Voltage Range:1.65V to 1.95V, 3V to 3.6V; TV / Video Case Style:HTQFP; No. of Pins:128; ADC Sample Rate:30MSPS; Power Dissipation Pd:832mW; No. of Input Channels:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.