Texas Instruments TVP5154APNPR

4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP 0 to 70
$ 10.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5154APNPR.

Texas Instruments

Datasheet93 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet92 pages15 years ago

LCSC

iiiC

Inventory History

3 month trend:
-11.74%

CAD Models

Download Texas Instruments TVP5154APNPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.94
$ 14.627
$ 14.627
Stock
210,469
157,722
157,722
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
128
128
128
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TVP5154APNPR provided by its distributors.

4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP 0 to 70
HTQFP-128(14x14) Video Interface ICs ROHS
Video Decoder, 4 ADC, 9-bit, 128-Pin, HTQFP-EP, T/R
Video Encoders/Decoders 4Ch Lo Pwr PAL/NTSC SECAM Vid Dec
IC VIDEO DECODER 4CH 128-HTQFP
Video Codec IC; Resolution (Bits):9bit; Input Format:Analog; Output Format:Digital; ADC Sample Rate:30MSPS; Power Dissipation, Pd:832mW; No. of Input Channels:8; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.