STMicroelectronics STM32F078VBH6

MCU 32-Bit STM32 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin UF-BGA Tray
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F078VBH6.

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F078VBH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32L152VBH6A
MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32L152VBT6TR
MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32L151VBT6
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
NXP SemiconductorsS9S12G128F0CLL
16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100
NXP SemiconductorsS9S12G128F0VLL
16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F078VBH6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin UF-BGA Tray
Mainstream ARM Cortex-M0 Low-voltage line 1,8V MCU with 128 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
IC MCU 32BIT 128KB FLSH 100UFBGA / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 100-UFBGA (7x7)
RISC Microcontroller, 32-Bit, 48MHz, CMOS, BGA100
UFBGA100 CORTEX MCU 128K FLASH
IC MCU 32BIT 128KB FLSH 100UFBGA
IC MCU 32BIT 128KB FLASH 100BGA
32 BIT MICROCONTROLLER, LOW VOLTAGE LINE;
Stm32F |Stmicroelectronics STM32F078VBH6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F078VBH6.