Texas Instruments TUSB9261IPVP

Super Speed USB 3.0 to SATA Bridge, USB 3.0, 1.1V/3.3V, Tray, 64-Pin HTQFP EP
$ 6.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB9261IPVP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Datasheet25 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages23 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.16%

CAD Models

Download Texas Instruments TUSB9261IPVP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.31
$ 4.02
Stock
510,679
4,707,649
Authorized Distributors
3
3
Case/Package
-
-
Mount
Surface Mount
-
Number of Pins
64
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
SATA, SPI, UART, USB
-
Data Rate
5 Gbps
5 Gbps
Number of Ports
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
1.045 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB9261IPVP.

Related Parts

Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
High Speed/Super Speed 2-Port USB Hub Controller USB 2.0/USB 3.0 1.25V/3.3V Tray 64-Pin QFN EP
USB5533B-5000JZX; USB Controller; 5Gbit/s; USB 2.0; USB 3.0; 1.25V; 3.3V; 64-Pin QFN
Texas InstrumentsTLV320AIC22CPT
TEXAS INSTRUMENTS TLV320AIC22CPTLine Driver I2C/SPI, 3V-3.6V Supply, LQFP-48
Texas InstrumentsDS16EV5110SQ/NOPB
Video equalizer (3D+C) for DVI, HDMI sink-side applications 48-WQFN -40 to 85
Texas InstrumentsDS16EV5110SQX/NOPB
IC INTERFACE SPECIALIZED 48WQFN / Video Equipment Interface 48-WQFN (7x7)

Descriptions

Descriptions of Texas Instruments TUSB9261IPVP provided by its distributors.

Super Speed USB 3.0 to SATA Bridge, USB 3.0, 1.1V/3.3V, Tray, 64-Pin HTQFP EP
LINEAR TECHNOLOGY LT3086MPFE#PBF LDO Voltage Regulator, Adjustable, 1.4V to 40V in, 330mV drop, 400mV to 32V/2.1A out, TSSOP-16
USB 3.0 TO SATA BRIDGE, HTQFP-64; Type de pont: USB 3.0 à SATA; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: HTQFP; Nombre de broches: 64Broche(s); Température d'utilisation
Usb 3.0 To Sata Bridge, Htqfp-64; Bridge Type:Usb 3.0 To Sata; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Htqfp; No. Of Pins:64Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB9261IPVP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB9261IPVP .