Texas Instruments TUSB8041IPAPQ1

Automotive 4-port SuperSpeed 5-Gbps USB 3.0 hub 64-HTQFP -40 to 85
$ 10.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8041IPAPQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages23 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+22.57%

CAD Models

Download Texas Instruments TUSB8041IPAPQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.017
$ 10.273
Stock
119,531
201,361
Authorized Distributors
4
1
Case/Package
-
-
Mount
-
-
Number of Pins
64
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
I2C, SMBus, SPI, USB
USB
Data Rate
-
5 Gbps
Number of Ports
4
4
Max Supply Voltage
-
3.6 V
Min Supply Voltage
-
990 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTUSB4041IPAPR
4-port high-speed 480-Mbps USB 2.0 hub 64-HTQFP -40 to 85
Texas InstrumentsTUSB8041RGCR
USB 3.0 Hub, Full/High/Super Speed, 4-Port, 1.1V/3.3V, T/R, 64-Pin VQFN EP
Texas InstrumentsTUSB8041RGCT
USB 3.0 Hub, Full/High/Super Speed, 4-Port, 1.1V/3.3V, T/R, 64-Pin VQFN EP
USB5533B-5000JZX; USB Controller; 5Gbit/s; USB 2.0; USB 3.0; 1.25V; 3.3V; 64-Pin QFN
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP

Descriptions

Descriptions of Texas Instruments TUSB8041IPAPQ1 provided by its distributors.

Automotive 4-port SuperSpeed 5-Gbps USB 3.0 hub 64-HTQFP -40 to 85
Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V Tray Automotive 64-Pin HTQFP EP
IC HUB CONTROLLER USB 64HTQFP / USB Hub Controller USB 3.0 USB, GPIO, I²C, SMBus Interface 64-HTQFP (10x10)
TUSB8041 ACTIVE (Last Updated: 1week ago) Tube e4 interface controller 1.1V 3.3V 1.2mm -40C~85C
Hub Controller HTQFP-64(10x10) USB ICs ROHS
USB Bus Controller, CMOS, PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.