Texas Instruments TUSB8020BPHPR

Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 48-Pin HTQFP EP
$ 4.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8020BPHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages23 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TUSB8020BPHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.141
$ 7.05
$ 7.05
Stock
325,861
225,075
225,075
Authorized Distributors
1
2
2
Case/Package
-
-
-
Mount
Surface Mount
-
-
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
I2C, SMBus, USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
5 Gbps
5 Gbps
5 Gbps
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
990 mV
990 mV
990 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8020BPHPR.

Related Parts

Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 48-Pin TQFP
USB Interface, TetraHub, USB Hub Controller, USB 2.0, 4.75 V, 5.25 V, TQFP, 48 Pins
Texas InstrumentsTUSB4020BIPHP
Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 48-Pin HTQFP EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 48-Pin TQFP
Texas InstrumentsTUSB4020BIPHPR
Low Speed/Full Speed/High Speed Two Port USB 2.0 Hub USB 2.0 1.1V/3.3V T/R 48-Pin HTQFP EP

Descriptions

Descriptions of Texas Instruments TUSB8020BPHPR provided by its distributors.

Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 48-Pin HTQFP EP
USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7)
Two-Port SuperSpeed 5.0Gbps USB 3.0 Hub 48-HTQFP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB8020BPHPR.