Texas Instruments TLK105RHBR

Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85
$ 2.754
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK105RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet99 pages12 years ago
Datasheet99 pages13 years ago
Datasheet102 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

LCSC

Arrow.cn

Factory Futures

Inventory History

3 month trend:
-20.33%

CAD Models

Download Texas Instruments TLK105RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.754
$ 3.72
$ 3.72
Stock
460,506
225,600
225,600
Authorized Distributors
4
3
3
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
85 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK105RHBR.

Related Parts

Texas InstrumentsTLK105LRHBT
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85
Texas InstrumentsTLK105LRHBR
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85
Texas InstrumentsTLK106LRHBT
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 105
Texas InstrumentsTLK106LRHBR
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments TLK105RHBR provided by its distributors.

Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85
1 3V 3.6V 10Mbps,100Mbps VQFN-32 SMD mount,glue mount 1mm(height)
Ethernet PHY 10/100 Mbps, 100Mbps, 3.6V, IEEE 802.3u, LOCAL WAKE-UP, CMOS, PQCC32
Ethernet PHY ICs; TLK105RHBR; TEXAS INSTRUMENTS; 100 Mbps; 32; 3 V; 3.6 V
PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin VQFN EP T/R
1 VQFN-32-EP(5x5) Ethernet Transceivers ROHS
ETHERNET TRANSCEIVER, 100MBPS, VQFN-32
Ethernet ICs Sgl Port Ethernet Phys Layer Xcvr
IC TRANSCEIVER HALF 1/1 32VQFN
IC TXRX IND ETHERNET PHY 32QFN
Ethernet Transceiver, 1-Trnsvr, PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.