Texas Instruments TUSB2046BIVFR

4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2046BIVFR.

element14 APAC

Datasheet25 pages12 years ago
Datasheet28 pages10 years ago

Texas Instruments

Arrow Electronics

Mouser

Upverter

CAD Models

Download Texas Instruments TUSB2046BIVFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.282
$ 2.282
Stock
166,028
719,891
719,891
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
4
4
4
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Related Parts

Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VFR
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VFG4
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VFRG4
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TUSB2046BIVFR provided by its distributors.

4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85
USB Interface, Hub, 3.3 V, 3.6 V, LQFP, 32
USB Transceiver 5TR 12Mbps 32-Pin LQFP T/R
4-Port Hub for the Universal Serial Bus
IC FLASH 128M SPI 133MHZ 8SOP2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB2046BIVFR.