Texas Instruments TUSB2036VFG4

2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2036VFG4.

Texas Instruments

Datasheet21 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages26 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB2036VFG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
$ 1.811
$ 1.811
Stock
379,168
550,726
550,726
Authorized Distributors
2
5
5
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
USB
USB
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
3
3
3
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTUSB2046BVFR
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BVFRG4
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BVF
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Tape & Reel (TR) 2006 UART USB 2.0 interface controller 2.97V~3.63V 1.4mm 25mA 12Mbps
IC USB HOST CTRL 32-LQFP / USB Controller USB 2.0 UART Interface 32-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments TUSB2036VFG4 provided by its distributors.

2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Full Speed Hub Controller USB 2.0 3.3V Tray 32-Pin LQFP
2/3-PORT HUB FOR UNIVERSAL SERIAL BUS WITH OPTIONAL SERIAL EEPROM INTERFACE USB Bus Controller, CMOS, PQFP32
IC HUB CONTROLLER USB 2.0 32LQFP
Hub for The Universal Serial Bus 32-Pin LQFP
USB 2/3-Port Hub w/Opt Ser EEPROM Ifc
TUSB2036 2/3-PORT 12-MBPS USB FU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.