Texas Instruments TUSB1002RGER

USB Interface IC USB3.1 10Gbps Dual Channel Linear Redriver 24-VQFN 0 to 70
$ 3.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1002RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
+3.53%

CAD Models

Download Texas Instruments TUSB1002RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.329
$ 5.15
Stock
572,847
177,295
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
24
24
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
-
10 Gbps
Number of Ports
-
2
Max Supply Voltage
-
3.6 V
Min Supply Voltage
-
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1002RGER.

Descriptions

Descriptions of Texas Instruments TUSB1002RGER provided by its distributors.

USB Interface IC USB3.1 10Gbps Dual Channel Linear Redriver 24-VQFN 0 to 70
EAR99 TUSB1002 Tape & Reel (TR) USB interface transceiver 3.3V 103mA 1mm 0C~70C
1/1 Transceiver Full USB 24-VQFN (4x4)
IC TRANSCEIVER FULL 1/1 24VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.