Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TSS721AD

IC TRANSCEIVER HALF 1/1 16SOIC 1/1 Transceiver Half Meter Bus 16-SOIC

$ 3.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSS721AD.

element14 APAC

Datasheet14 pages14 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.83%

CAD Models

Download Texas Instruments TSS721AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 2.88
Stock
305,959
790,990
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Number of Pins
16
16
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-25 °C
-25 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
3.4 V
3.4 V
Min Supply Voltage
3.1 V
3.1 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTSS721ADR
EAR99 TSS721 Tape & Reel (TR) Meter Bus interface receiver 3.3V 100muA 155.100241mg 0C~70C
Texas InstrumentsSN65LVDM050D
27mA LVDM,LVTTL 2 2 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-16 SMD mount 1.5mm(height)
Texas InstrumentsSN65LVDS051D
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3232EARNZ
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver

Descriptions

Descriptions of Texas Instruments TSS721AD provided by its distributors.

IC TRANSCEIVER HALF 1/1 16SOIC 1/1 Transceiver Half Meter Bus 16-SOIC
METER BUS TRANSCEIVER, SOIC-16; Type d'interface CI: -; Applications d'interface: Appareils utilitaires multi-énergie; Tension, alimentation min.: 2.5V; Tension, alimentation max..: 3.8V; Type de boîtier d'interface: SOIC; No
Meter Bus Transceiver, Soic-16; Ic Interface Type:-; Interface Applications:Multi-Energy Utility Meters; Supply Voltage Min:2.5V; Supply Voltage Max:3.8V; Interface Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TSS721AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSS721AD .