Texas Instruments SN65LVDM050D

27mA LVDM,LVTTL 2 2 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-16 SMD mount 1.5mm(height)
$ 3.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM050D.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Arrow Electronics

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments SN65LVDM050D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.125
$ 2.098
Stock
5,352,559
308,183
Authorized Distributors
4
1
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDS051D
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS050DR
EAR99 65LVDS050 Tape & Reel (TR) LVDS interface driver 3.3V 20mA 160.004709mg 2.7ns
Texas InstrumentsSN65LVDS051DR
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3232EARNZ
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver

Descriptions

Descriptions of Texas Instruments SN65LVDM050D provided by its distributors.

27mA LVDM,LVTTL 2 2 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-16 SMD mount 1.5mm(height)
Low Voltage Differtial Signal (LVDS) Driver/Receiver 0.454 Volt 16-Pin SOIC
EAR99 65LVDM050 Tube LVDS interface transceiver 3.3V 27mA 155.100241mg 4.5ns
Dual LVDS transceiver 16-SOIC -40 to 85
LVDS Transceiver 100Mbps 0.454V 16-Pin SOIC Tube
IC TRANSCEIVER FULL 2/2 16SOIC
LVDS/M-LVDS/ECL/CML Dual Lw V Diff
DUAL LOW VOLT DIFFERENTIAL DRVR & RCVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDM050D .
  • SN65LVDM050D.