Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC28IRGZR

Low-Power Mono ADC/Stereo DAC With 6 Audio Inputs and HP/Speaker Amplifier 48-VQFN -40 to 85
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC28IRGZR.

Texas Instruments

Datasheet86 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet85 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet85 pages18 years ago
Datasheet54 pages19 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC28IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.28
$ 5.94
Stock
300,919
163,482
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Resolution
3 B
3 B
Interface
I2S, SPI
I2S, SPI
Number of A/D Converters
2
2
Number of DAC Channels
2
-
Signal to Noise Ratio (SNR)
92 dB
92 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
4.2 V
4.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTSC2101IRGZR
4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85
Texas InstrumentsTSC2111IRGZR
Audio Codec 1ADC / 2DAC 12-Bit 48-Pin VQFN EP T/R
Texas InstrumentsTSC2111IRGZT
4-Wire Touch Screen Controller, St. DAC / Mono ADC, 6 audio in. and HP/Spk Amplifier 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC28IRGZR provided by its distributors.

Low-Power Mono ADC/Stereo DAC With 6 Audio Inputs and HP/Speaker Amplifier 48-VQFN -40 to 85
IC STEREO AUDIO CODEC LP 48-VQFN Stereo Audio Interface 24 b Serial 48-VQFN (7x7)
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R
Audio CODEC IC; Resolution:24 Bits; No. of ADC/DAC:2 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.