Texas Instruments TSB43AB23PDTG4

IEEE 1394a-2000 OHCI PHY/LINK Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
$ 6.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43AB23PDTG4.

Texas Instruments

Datasheet110 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing1 page27 years ago

Mouser

ODG (Origin Data Global)

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB43AB23PDTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.165
$ 6.07
Stock
281,331
609,698
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
128
128
Logic Function
-
-
Interface
PCI
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
Texas InstrumentsTSB43AB21AIPDTEP
Enhanced product integrated IEEE 1394a-2000 OHCI PHY/link-layer controller 128-TQFP -40 to 85
Texas InstrumentsTSB43AB21APDT
Link Layer Controller Parallel/Serial Interface 3.3V 128-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments TSB43AB23PDTG4 provided by its distributors.

IEEE 1394a-2000 OHCI PHY/LINK Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
OHCI 1.1, 1394a link layer controller with integrated IEEE 1394a, 400-Mbps, 3-port PHY 128-TQFP 0 to 70
TSB43AB23 ACTIVE (Last Updated: 1week ago) Tray EAR99 interface controller 3V~3.6V 1.2mm 158mA 400Mbps
IEEE1394 (Firewire) OHCI 1.1, 1394a Link Layer Cntrlr Intgrt
IC IEEE-1394 CONTROLLER 128-TQFP
TSB43AB23 OHCI 1.1, 1394A LINK L
Controller IC; Device Type:PHY/Link Layer Controller; Package/Case:128-TQFP; No. of Pins:128; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Data Rate:400Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.