Texas Instruments TSB43AB21APDT

Link Layer Controller Parallel/Serial Interface 3.3V 128-Pin TQFP Tray
$ 6.514
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43AB21APDT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing1 page27 years ago

HQonline

element14 APAC

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB43AB21APDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.514
$ 22.928
$ 22.928
Stock
457,899
192,989
192,989
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
Texas InstrumentsTSB43AB23IPDTEP
Enhanced product IEEE 1394a-2000 OHCI PHY/link layer controller 128-TQFP -40 to 85
Texas InstrumentsTSB43AB23PDTG4
IEEE 1394a-2000 OHCI PHY/LINK Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments TSB43AB21APDT provided by its distributors.

Link Layer Controller Parallel/Serial Interface 3.3V 128-Pin TQFP Tray
OHCI 1.1, 1394a link layer controller with integrated IEEE 1394a, 400-Mbps, 1-port PHY 128-TQFP 0 to 70
INTEGRATED 1394A-2000 OHCI PHY/LINK LAYER CONTROLLER Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP128
IEEE1394 (Firewire) OHCI 1.1, 1394a Link Layer Cntrlr Intgrt
PHY/LINK LAYER CONTROLLER, 400MBPS TQFP128
1394 PHY/LINK LAYER CTRLR 128-TQFP
IEEE 1394.A 400MBPS 1 PORT LINK-PHY
TSB43AB21A OHCI 1.1, 1394A LINK
1394 PHY/LINK LAYER CTRLR 128-TQFP; Device Type:Link Layer Controller; Supply Voltage Range:3V to 3.6V; Driver Case Style:TQFP; No. of Pins:128; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:43; Interface Type:PCI; Package / Case:TQFP; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.