Texas Instruments TSB43AB23PDT

IEEE 1394a-2000 OHCI PHY/LINK Layer Controller, Serial Interface, 3.3V, 128-Pin TQFP, Tray
$ 6.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43AB23PDT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing1 page27 years ago

Newark

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments TSB43AB23PDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.07
$ 6.165
Stock
609,698
281,331
Authorized Distributors
3
2
Case/Package
TQFP
TQFP
Number of Pins
128
128
Logic Function
-
-
Interface
-
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
Texas InstrumentsTSB43AB21AIPDTEP
Enhanced product integrated IEEE 1394a-2000 OHCI PHY/link-layer controller 128-TQFP -40 to 85
Texas InstrumentsTSB43AB21APDT
Link Layer Controller Parallel/Serial Interface 3.3V 128-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments TSB43AB23PDT provided by its distributors.

IEEE 1394a-2000 OHCI PHY/LINK Layer Controller, Serial Interface, 3.3V, 128-Pin TQFP, Tray
OHCI 1.1, 1394a link layer controller with integrated IEEE 1394a, 400-Mbps, 3-port PHY 128-TQFP 0 to 70
TQFP-128(14x14) Interface - PCIs / PCIEs ROHS
IEEE1394 (Firewire) OHCI 1.1, 1394a Link Layer Cntrlr Intgrt
TSB43AB23 ACTIVE (Last Updated: 5days ago) Tray 8542.31.00.01 interface controller 3V~3.6V 1.2mm 158mA 400Mbps
IC, IEEE-1394 CONTROLLER 128-TQFP
IEEE-1394.A 400MBPS 3-PORT LINK-PHY INT<AZ
TSB43AB23 OHCI 1.1, 1394A LINK L
IC, IEEE-1394 CONTROLLER 128-TQFP; Device Type:PHY / Link Layer Controller; Data Rate:400Mbps; Supply Current:158mA; Supply Voltage Range:3V to 3.6V; Driver Case Style:TQFP; No. of Pins:128; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:43; Package / Case:TQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Transceiver Type:Differential Line

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSB43AB23-PDT