Texas Instruments TSB42AB4IPDT

Link Layer Controller Serial Interface 3.3V 128-Pin TQFP
$ 23.546

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB42AB4IPDT.

Texas Instruments

Datasheet5 pages15 years ago

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB42AB4IPDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.546
$ 20.3
$ 20.3
Stock
200,885
403,921
403,921
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
400 Mbps
400 Mbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

MicrochipLAN91C111-NU
LAN91C111-NU; Ethernet Controller 10/100Mbits/s MII; EISA; ISA; 3.3V; 128-Pin TQFP
MicrochipLAN91C111I-NU
LAN91C111I Series 3.3 V 10/100 Non-PCI Ethernet Single Chip MAC + PHY - TQFP-128
MicrochipTMC2074-NU
Standalone Mode Circlink Controller 128; |Microchip Technology TMC2074-NU
Texas InstrumentsTSB42AB4PDT
IEEE 1394 link layer controller for consumer electronics applications 128-TQFP 0 to 70
Texas InstrumentsTSB42AB4PDTG4
IEEE 1394 link layer controller for consumer electronics applications 128-TQFP 0 to 70
Texas InstrumentsTSB42AA4PDT
1394 Link Layer Controller With DTCP Content Protection for Consumer Electronics Applications 128-TQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TSB42AB4IPDT provided by its distributors.

Link Layer Controller Serial Interface 3.3V 128-Pin TQFP
1394 Link Layer Controller For Consumer Electronics Applications - No Content Protection 128-TQFP -40 to 85
IC CONTROLLER LINK LAYER 128TQFP
IC 1394 LINK LAYR CNTRLR 128TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.