Texas Instruments TSB41LV06APZP

EAR99 TSB41LV06 Tray IEEE 1394 interface receiver 3.3V 280mA 505.386949mg 400Mbps
$ 13.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41LV06APZP.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages15 years ago
Datasheet51 pages15 years ago
Datasheet2 pages24 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.81%

CAD Models

Download Texas Instruments TSB41LV06APZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.613
$ 5.096
Stock
227,974
49,194
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
100
-
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
12
-
Data Rate
400 Mbps
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTSB41AB3PFP
Texas Instruments IEEE 1394-1995/IEEE 1394a-2000 Cable Transceiver IC, 80-Pin, SMT, HTQFP
Texas InstrumentsTSB41LV04APFP
IEEE 1394a Four-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70
Texas InstrumentsTSB41BA3BPFP
IEEE 1394b three-port cable transceiver/arbiter 80-HTQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TSB41LV06APZP provided by its distributors.

EAR99 TSB41LV06 Tray IEEE 1394 interface receiver 3.3V 280mA 505.386949mg 400Mbps
IEEE 1394a 6-port cable transceiver/arbiter 100-HTQFP 0 to 70
Cable Transceiver/Arbiter 1TX 1RX 400Mbps 100-Pin HTQFP EP Tray
Line Transceiver, 12 Func, 12 Driver, 12 Rcvr, CMOS, PQFP100
Twelve Transmitter/Receiver IEEE-1394a 100-Pin HTQFP EP Tube
IC, CABLE TXRX/ARBITER, 400MBPS HTQFP100
IEEE1394 (Firewire) Six-Port Cable Xcvr/Arbiter
IC TRANSCEIVER HALF 2/2 100HTQFP
IC CABLE XCVR/ARBITER 100-HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.