Texas Instruments TSB41LV06PZP

IEEE 1394-1995, 1394a, 3.3V, 6-Port, 100/200/400Mbps Physical Layer Controller 100-HTQFP
$ 5.096

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41LV06PZP.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.096
$ 12.405
Stock
53,060
960,754
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
-
100
Logic Function
-
Transceiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
12
Data Rate
-
400 Mbps
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Texas Instruments TSB41LV06PZP provided by its distributors.

IEEE 1394-1995, 1394a, 3.3V, 6-Port, 100/200/400Mbps Physical Layer Controller 100-HTQFP
Six Port Cable Transceiver/Arbiter 12TX 12RX 400Mbps 100-Pin HTQFP EP
Transceiver 6-Port 3.3V 273mA 100-Pin HTQFP T/R
LINE TRANSCEIVER, 12 FUNC, 12 DR
NOT RECOMMENDED FOR NEW DESIGN--

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.