Texas Instruments TSB41LV04APFP

IEEE 1394a Four-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70
$ 11.723

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41LV04APFP.

Texas Instruments

Datasheet53 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet2 pages24 years ago
Datasheet9 pages27 years ago

Farnell

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB41LV04APFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN65MLVD082DGG
8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85
Texas InstrumentsSN65MLVD080DGG
IC TRANSCEIVER HALF 8/8 64TSSOP / 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP
Texas InstrumentsSN65MLVD082DGGR
8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TSB41LV04APFP provided by its distributors.

IEEE 1394a Four-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70
IEEE 1394A 4-PORT CABLE TRANSCEIVER/ARBITER Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, CMOS, PQFP80
IEEE 1394 3V 3.6V 400Mbps QFP SMD mount 1.05mm(height)
IC, CABLE TXRX/ARBITER, 400MBPS, HTQFP80
1394 CABLE XCVR/ARBITER 80-HTQFP
1394A 4-PORT CABLE TRANSCEIVE/ARBIT
1394 CABLE XCVR/ARBITER 80-HTQFP; Driver Type:Cable Transceiver; Supply Voltage Range:3V to 3.6V; Driver Case Style:HTQFP; No. of Pins:80; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:HTQFP; Base Number:41; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.