Texas Instruments TSB41AB1PAP

Texas Instruments IEEE 1394-1995, IEEE 1394a-2000 Cable Transceiver IC, 64-Pin, SMD, HTQFP
$ 2.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41AB1PAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages12 years ago
Datasheet68 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet2 pages24 years ago
Datasheet9 pages27 years ago

Farnell

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TSB41AB1PAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 1.958
Stock
453,818
189,221
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
64
-
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
-
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
-300 mV
-
Max Supply Voltage
4 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsSN65MLVD082DGG
8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85
Texas InstrumentsSN74LVT18512DGGR
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-TSSOP -40 to 85
Texas InstrumentsSN65MLVD080DGG
IC TRANSCEIVER HALF 8/8 64TSSOP / 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP

Descriptions

Descriptions of Texas Instruments TSB41AB1PAP provided by its distributors.

Texas Instruments IEEE 1394-1995, IEEE 1394a-2000 Cable Transceiver IC, 64-Pin, SMD, HTQFP
EAR99 TSB41AB1 Tray IEEE 1394 interface receiver 3.3V 48mA 1.2mm 400Mbps
IEEE 1394a 1-port cable transceiver/arbiter 64-HTQFP 0 to 70
TRX, ONE PORT CABLE, 400MBPS, HTQFP-64; Device Type:Cable Transceiver; Data Rate:400Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:HTQFP; No. of Pins:64Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSB41AB1PAP .