Texas Instruments TSB41LV01PAP

IEEE 1394a One-Port Cable Transceiver/Arbiter 64-HTQFP 0 to 70
$ 1.958

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41LV01PAP.

Texas Instruments

Technical Drawing2 pages23 years ago
Official datasheet0 pages0 years ago
Datasheet2 pages0 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB41LV01PAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.958
$ 2.97
Stock
223,486
19,751,104
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
-
64
Logic Function
-
Transceiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
1
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
-
-300 mV
Max Supply Voltage
-
4 V

Descriptions

Descriptions of Texas Instruments TSB41LV01PAP provided by its distributors.

IEEE 1394a One-Port Cable Transceiver/Arbiter 64-HTQFP 0 to 70
Transceiver 1TX 1RX 400Mbps 64-Pin HTQFP EP
DUAL LINE TRANSCEIVER PQFP64
TSB41LV01PAP TI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.