Texas Instruments TS3V340PWR

3.3-V, 2: 1 (SPDT), 4-channel video switch with flat on-state resistance 16-TSSOP -40 to 85
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3V340PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet29 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-5.39%

CAD Models

Download Texas Instruments TS3V340PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.877
Stock
17,290,758
41,427,665
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
3.5 ns
3.5 ns
Turn-On Delay Time
7 ns
7 ns
Turn-Off Delay Time
7 ns
7 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3V340PWR.

Related Parts

Texas InstrumentsTS3V330PW
3.3-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85
Texas InstrumentsTS3V330PWR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsAM26LV31EIPWR
Quad Transmitter RS-422/RS-485 16-Pin TSSOP T/R
NXP SemiconductorsPCA8550PW,112
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
NXP SemiconductorsPCA9500PW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.5 V, 3.6 V, Tssop Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TS3V340PWR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-TSSOP -40 to 85
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R
Switches and Multiplexers QUAD SPDT VIDEO SWITCH
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
IC VIDEO SWIT QUAD SPDT 16TSSOP
TS3V340 QUAD SPDT HIGH-BANDWIDTH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.