Texas Instruments TS3V330PW

3.3-V, 2: 1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85
$ 0.529
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3V330PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TS3V330PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.468
Stock
369,298
521,046
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
6.5 ns
6.5 ns
Turn-On Delay Time
6.5 ns
6.5 ns
Turn-Off Delay Time
3.5 ns
3.5 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsAM26LV31EIPWR
Quad Transmitter RS-422/RS-485 16-Pin TSSOP T/R
NXP SemiconductorsPCA8550PW,112
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsTS3L110PW
3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-TSSOP -40 to 85
Texas InstrumentsTS3L110PWR
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R / IC ETHERNET SWITCH QUAD 16TSSOP
NXP SemiconductorsPCA9500PW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.5 V, 3.6 V, Tssop Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TS3V330PW provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP Tube
QUAD SPDT WIDE-BANDWIDTH VIDEO SWITCH WITH LOW ON STATE RESISTANCE | IC MUX/DEMUX VID SW QUAD 16TSSOP
10Ω TSSOP-16 Analog Switches / Multiplexers ROHS
IC MUX/DEMUX VID SW QUAD 3V ~ 3.6V 10μA 16TSSOP
Switches and Multiplexers Quad SPDT Wide BW Video Sw
TS3V330 QUAD-SPDT WIDE-BANDWIDTH
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.