Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LV31EIRGYRG4

EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 37.194574mg 12ns

$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31EIRGYRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-4.90%

CAD Models

Download Texas Instruments AM26LV31EIRGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.866
Stock
360,587
397,746
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM26LV32EIRGYR
IC RECEIVER 0/4 16VQFN "0/4 Receiver RS422, RS485 16-VQFN (4x3.5)"

Descriptions

Descriptions of Texas Instruments AM26LV31EIRGYRG4 provided by its distributors.

EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 37.194574mg 12ns
Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-VQFN -40 to 85
VQFN-16(4x3.5) Interface - Specialized ROHS
IC DRIVER 4/0 16VQFN "4/0 Driver RS422, RS485 16-VQFN (4x3.5)"
Quad Transmitter RS-422 16-Pin VQFN EP T/R
Buffers & Line Drivers LoVltg Hi-Sp Quad Diff Line Drvr
IC TRNSLTR BIDIRECTIONAL SOT23-6
IC DRIVER DIFF QUAD LV HS 16QFN
Low Voltage High-Speed Quad Diff Driver
Line Driver, 4 Func, 4 Driver, PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.