Texas Instruments TS3L110DR

3.3-V, 2: 1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3L110DR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+21.09%

CAD Models

Download Texas Instruments TS3L110DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
$ 1.15
$ 1.15
Stock
183,592,033
294,955
294,955
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
250 ps
250 ps
Turn-On Delay Time
-
7 ns
7 ns
Turn-Off Delay Time
5 ns
5 ns
5 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3L110DR.

Related Parts

Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsAM26LV31IDR
RS-485/RS-422 Transceivers; AM26LV31IDR; TEXAS INSTRUMENTS; 16; SOIC; 4; 3 V
Texas InstrumentsAM26LV31CDR
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
NXP SemiconductorsPCA9516AD,112
PCA9516A Series 5-Channel Bi-directional Buffer I2C Hub - SOIC-16
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14

Descriptions

Descriptions of Texas Instruments TS3L110DR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85
IC ETHERNET SWITCH QUAD 16SOIC Networking Switch IC 4 Channel 16-SOIC
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC T/R
4-Ch 2:1 SPDT LAN Switch, 500MHz, 3.3V, SOIC
Switches and Multiplexers Quad SPDT Hi-BW- T Lan Sw Diff
SOP-16 Analog Switches / Multiplexers ROHS
SPDT, 4 Func, 4 Channel, PDSO16
LAN Switch ICs; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.