Texas Instruments TS3L110D

3.3-V, 2: 1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3L110D.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TS3L110D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.876
$ 0.876
Stock
294,955
183,592,033
183,592,033
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
250 ps
-
-
Turn-On Delay Time
7 ns
-
-
Turn-Off Delay Time
5 ns
5 ns
5 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3L110D.

Related Parts

Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsAM26LV31IDR
RS-485/RS-422 Transceivers; AM26LV31IDR; TEXAS INSTRUMENTS; 16; SOIC; 4; 3 V
Texas InstrumentsAM26LV31CDR
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
MaxLinearSP26LV432CN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 725mW 50Mbps 35ns
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
NXP SemiconductorsPCA9516AD,112
PCA9516A Series 5-Channel Bi-directional Buffer I2C Hub - SOIC-16

Descriptions

Descriptions of Texas Instruments TS3L110D provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SOIC -40 to 85
IC ETHERNET SWITCH QUAD 16SOIC Networking Switch IC 4 Channel 16-SOIC
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC Tube
SPDT(SPDT) 4 500MHz LAN SOP-16 Analog Switches - Special Purpose ROHS
Switches and Multiplexers Quad SPDT Hi-BW- T Lan Sw Diff
3.3V QUAD 2:1 MUX/DEMUX LAN SWITCH<AZ
SPDT, 4 Func, 4 Channel, PDSO16
LAN SWITCH QUAD SPDT, SMD, 3L110; No. of I/O's:12; Current, Supply:0.7mA; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:16; Bandwidth:500MHz; Base Number:3; Channels, No. of:4; IC Generic Number:3L110; Logic Function Number:110; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Operating Range:-40°C to +85°C; Voltage, Vcc:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.