Texas Instruments AM26LV31CDR

Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
$ 0.554
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31CDR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM26LV31CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 1.178
$ 1.178
Stock
300,595
130,459
130,459
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
RS-422
RS-422
Number of Drivers
4
4
4
Number of Receivers
-
0
0
Data Rate
-
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM26LV31ID
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
Texas InstrumentsAM26LV31IDR
RS-485/RS-422 Transceivers; AM26LV31IDR; TEXAS INSTRUMENTS; 16; SOIC; 4; 3 V
Texas InstrumentsAM26LV31INSR
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOP -45 to 85

Descriptions

Descriptions of Texas Instruments AM26LV31CDR provided by its distributors.

Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
IC DRIVER 4/0 16SOIC "4/0 Driver RS422, RS485 16-SOIC"
Quad Transmitter RS-422 16-Pin SOIC T/R
Ic,Line Driver,4 Driver,Bicmos,Sop,16Pin,Plastic
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16
IC QUAD DIFF LINE DRVR 16-SOIC
QUAD DIFFERENTIAL LINE DRVR/LIN INTERFAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.