Texas Instruments TS3L100PWR

3.3-V, 2: 1 (SPDT), 4-channel LAN switch 16-TSSOP 0 to 70
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3L100PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS3L100PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.525
Stock
242,068
321,327
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
7.5 ns
7.5 ns
Turn-On Delay Time
7.5 ns
7.5 ns
Turn-Off Delay Time
3.5 ns
3.5 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3L100PWR.

Related Parts

NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsAM26LV31EIPWR
Quad Transmitter RS-422/RS-485 16-Pin TSSOP T/R
NXP SemiconductorsPCA8550PW,112
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsTS3L110PW
3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-TSSOP -40 to 85
Texas InstrumentsTS3L110PWR
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R / IC ETHERNET SWITCH QUAD 16TSSOP
NXP SemiconductorsPCA9516APW,112
PCA9516A Series 5-Channel Bi-directional Buffer I2C Hub - TSSOP-16

Descriptions

Descriptions of Texas Instruments TS3L100PWR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel LAN switch 16-TSSOP 0 to 70
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R
Switches and Multiplexers Quad SPDT Wide BW LAN Switch
3.3V WIDE BW QUAD 2:1 MUX/DEM LANSWITCH<AZ
IC ETHERNET SWITCH QUAD 16TSSOP
TS3L100 QUAD-SPDT WIDE-BANDWIDTH
LAN Switch ICs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Bits:4; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.