Texas Instruments TS321IDBVRE4

Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS321IDBVRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS321IDBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.218
$ 0.218
Stock
185,859
6,254,030
6,254,030
Authorized Distributors
1
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
4 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
110 dB
110 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsTS321IYLT
ROHS3Compliant EAR99 TS321 Tin (Sn) op amp amplifier circuit 2.9mm 0.2muA 500muV 800kHz
STMicroelectronicsTS321AIYLT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit SOT-23-5
Texas InstrumentsLM321MFX/NOPB
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLM321MFX
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6401T-H/OT
Operational Amplifiers – Op Amp; MICROCHIP; MCP6401T-H/OT; 1; 4.5 mV; 1.8 V - 6 V; 100 pA
STMicroelectronicsTSV631IYLT
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TS321IDBVRE4 provided by its distributors.

Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5
Ic,Operational Amplifier,Single,Bipolar,Tsop,5Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.