STMicroelectronics TS321ILT

Operational Amplifier (Op-Amp) Ic; Numbe |Stmicroelectronics TS321ILT.
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS321ILT.

Upverter

Datasheet15 pages12 years ago

Newark

element14

Nu Horizons

iiiC

Inventory History

3 month trend:
+85.32%

CAD Models

Download STMicroelectronics TS321ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.307
$ 0.307
Stock
7,558,607
628,733
628,733
Authorized Distributors
6
4
4
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
5 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
110 dB
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
30 V
30 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTS321IDBVR
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTS321QDBVRQ1
Automotive-grade, single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTS321AILT
TS321 Series 30 V 800 kHz Low Power Single Operational Amplifier - SOT-23-5L
Texas InstrumentsLM321MF
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6401T-E/OT
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
STMicroelectronicsTSV631ILT
TSV631 Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5

Descriptions

Descriptions of STMicroelectronics TS321ILT provided by its distributors.

Operational Amplifier (Op-Amp) Ic; Numbe |Stmicroelectronics TS321ILT.
ROHS3Compliant EAR99 TS321 MATTE TIN op amp amplifier circuit 3mm 0.2muA 9V 800kHz
STMicroelectronics Op Amp, Single Channel, SOT-23, Dual/Single Supply, SMD, 5-Pin
OP AMP, LOW POWER, SINGLE, SOT23-5,VS 3 TO 30V, IS 600UA, VOS 0.5MV, IIB 20NA, IIO 2NA
Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R
Single channel 20nA 0.4V/us 800kHz 4mV SOT-23-5 Operational Amplifier ROHS
Operational Amplifiers; TS321ILT; STMICROELECTRONICS; 5; SOT-23; 4 mV; 65 dB
TS321 Series 30 V 0.8 MHz Low Power Surface Mount Operational Amplifier - SOT-23
LOW POWER SINGLE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
Amplifier Type = Low Power / Gain Bandwidth kHz = 800 / Slew Rate V/us = 0.4 / Input Offset Voltage mV = 4 / Input Bias Current nA = 20 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 110 / Input Voltage Noise Density nV/√Hz = 40 / Supply Current mA = 1 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23-5 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 1.45 / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS321ILT.