Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS321AIYLT

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit SOT-23-5
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS321AIYLT.

HQonline

Datasheet15 pages11 years ago

STMicroelectronics

Inventory History

3 month trend:
-1.34%

CAD Models

Download STMicroelectronics TS321AIYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.321
Stock
627,932
2,089,026
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS321IYLT
ROHS3Compliant EAR99 TS321 Tin (Sn) op amp amplifier circuit 2.9mm 0.2muA 500muV 800kHz
Texas InstrumentsTS321IDBVT
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLM321MFX/NOPB
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLM321MFX
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTSV631IYLT
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics TS321AIYLT provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit SOT-23-5
Op Amp Single Low Power Amplifier ±15V/30V Automotive 5-Pin SOT-23 T/R
TS321 Series 0.4 V/µs 30 V Low-Power Single Operational Amplifier - SOT-23-5
600μA 400mV/μs 800KHz 85dB 40mA 1 ±15V,30V 500μV 20nA SOT-23 SMD mount 2.9mm*1.6mm*1.45mm
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics