Texas Instruments TS12A4515D

12V, 1: 1 (SPST), 1-channel, analog switch, active low 8-SOIC -40 to 85
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS12A4515D.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments TS12A4515D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.219
$ 0.219
Stock
34,342,405
626,155
626,155
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
120 ns
120 ns
Turn-Off Delay Time
80 ns
80 ns
80 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
50 nA
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS12A4515D.

Related Parts

Texas InstrumentsTS12A4514DR
12V, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4514D
12V, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4516DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TS12A4515D provided by its distributors.

12V, 1:1 (SPST), 1-channel, analog switch, active low 8-SOIC -40 to 85
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:20ohm; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.