What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TS12A44513PWR

12V, 1: 1 (SPST), 4-channel, analog switch, 2 active low + high 14-TSSOP -40 to 85

$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS12A44513PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TS12A44513PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.179
$ 1.388
Stock
259,256
434,800
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
120 ns
120 ns
Turn-Off Delay Time
80 ns
80 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
12 V
Max Supply Current
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS12A44513PWR.

Related Parts

Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Texas InstrumentsCD74HC4066PWR
12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125
Texas InstrumentsCD74HC4066PW
12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-TSSOP -55 to 125
Texas InstrumentsCD74HC4066PWT
12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125
74LVX Series 2 to 6 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14

Descriptions

Descriptions of Texas Instruments TS12A44513PWR provided by its distributors.

12V, 1:1 (SPST), 4-channel, analog switch, 2 active low + high 14-TSSOP -40 to 85
LOW ON-STATE RESISTANCE QUAD SPST CMOS ANALOG SWITCHES | IC SWITCH QUAD SPST 14TSSOP
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.