Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4066PWT

12V, 1: 1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125
$ 0.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4066PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages24 years ago

Mouser

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4066PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.204
$ 0.204
Stock
316,399
798,667
798,667
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
100 ns
15 ns
15 ns
Turn-Off Delay Time
150 ns
30 ns
30 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Max Supply Current
16 µA
16 µA
16 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4066PWT.

Related Parts

Texas InstrumentsCD74HC4016PW
12-V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -55 to 125
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsTS12A44514PWR
12V, 1:1 (SPST), 4-channel, analog switch, active high 14-TSSOP -40 to 85
Texas InstrumentsTS12A44515PWR
12V, 1:1 (SPST), 4-channel, analog switch, active low 14-TSSOP -40 to 85
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
74LVX Series 2 to 6 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD74HC4066PWT provided by its distributors.

12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125
Logic - Signal Switches Hi-Speed CMOS Logic Quad Bilat Switch
Analog Switch Quad SPST 14-Pin TSSOP T/R
LOGIC, QUD BILTR SWCH HS, 14TSSOP, RL250
Analogue Switch, 4Ch, Spdt, Tssop-14
CD74HC4066 HIGH-SPEED CMOS-LOGIC
ANALOGUE SWITCH, 4CH, SPDT, TSSOP-14; No. of Channels: 4Channels; Analogue Switch Type: SPDT; On State Resistance Max: 60ohm; Supply Voltage Range: 2V to 10V; Analogue Switch Case: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.