Texas Instruments SN75C3243PW

IC LINE DRVR/RCVR RS-232 28TSSOP / Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3243PW.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

CAD Models

Download Texas Instruments SN75C3243PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.419
$ 1.419
Stock
163,728
1,267,469
1,267,469
Authorized Distributors
0
6
6
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65C3243PW
EAR99 65C3243 Tube RS232 interface receiver 5V 1mA 117.508773mg 1Mbps
Texas InstrumentsSN65C3243PWR
EAR99 65C3243 Cut Tape (CT) RS232 interface driver 5V 1mA 117.508773mg 1Mbps
Texas InstrumentsSN65C3243PWG4
3-V To 5.5-V Multichannel S-232 Line Driver/ eceiver 28-TSSOP -40 to 85
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3310EARUZ
Triple Transmitter Quint Receiver RS-232, 28-Pin TSSOP Tube
Analog DevicesADM3311EARUZ-REEL7
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN75C3243PW provided by its distributors.

IC LINE DRVR/RCVR RS-232 28TSSOP / Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
EAR99 75C3243 Tube RS232 interface driver 5V 1mA 117.508773mg 1Mbps
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
RS-232 TRANSCEIVER, 5.5V, TSSOP-28
IC TRANSCEIVER FULL 3/5 28TSSOP
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DR<AZ
TRIPLE LINE TRANSCEIVER PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.