Texas Instruments SN65C3243PW

EAR99 65C3243 Tube RS232 interface receiver 5V 1mA 117.508773mg 1Mbps
$ 2.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3243PW.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.67%

CAD Models

Download Texas Instruments SN65C3243PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.219
$ 1.419
$ 1.419
Stock
248,190
1,268,699
1,268,699
Authorized Distributors
2
6
6
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN75C3243PWR
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Texas InstrumentsSN75C3243PW
IC LINE DRVR/RCVR RS-232 28TSSOP / Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Texas InstrumentsSN75C3243PWG4
3-V To 5.5-V Multichannel S-232 Line Driver/ eceiver 28-TSSOP 0 to 70
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3310EARUZ
Triple Transmitter Quint Receiver RS-232, 28-Pin TSSOP Tube
Analog DevicesADM3311EARUZ-REEL7
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN65C3243PW provided by its distributors.

EAR99 65C3243 Tube RS232 interface receiver 5V 1mA 117.508773mg 1Mbps
3-V TO 5.5-V MULTICHANNEL RS-232 COMPATIBLE LINE DRIVER/RECEIVER Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
RS232 TXRX, 1MBPS, 5.5V, TSSOP-28; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 3Driver(s); Nombre de récepteurs: 5Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..: 5
Rs232 Txrx, 1Mbps, 5.5V, Tssop-28; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65C3243PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65C3243PW .