Texas Instruments TRSF3243CPW

3-V to 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 28-TSSOP
$ 1.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3243CPW.

Texas Instruments

Datasheet18 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRSF3243CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.596
Stock
89,175
229,616
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
Transceiver
Receiver
Interface
-
-
Number of Drivers
3
3
Number of Receivers
5
5
Data Rate
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsSN65C3243PW
EAR99 65C3243 Tube RS232 interface receiver 5V 1mA 117.508773mg 1Mbps
Texas InstrumentsSN75C3243PW
IC LINE DRVR/RCVR RS-232 28TSSOP / Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Texas InstrumentsSN75C3243PWR
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3310EARUZ
Triple Transmitter Quint Receiver RS-232, 28-Pin TSSOP Tube
Analog DevicesADM3311EARUZ-REEL7
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TRSF3243CPW provided by its distributors.

3-V to 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 28-TSSOP
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
ROHS3Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 1Mbps 117.508773mg 0.000001A
IC TRANSCEIVER FULL 3/5 28TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.