Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TRS213IDBR

EAR99 TRS213 Tape & Reel (TR) RS232 interface receiver 5V 20mA 208.397344mg 120Kbps
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS213IDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

Augswan

HQonline

iiiC

Inventory History

3 month trend:
+480%

CAD Models

Download Texas Instruments TRS213IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.148
$ 1.148
Stock
801,701
309,631
309,631
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTRS213CDBR
EAR99 TRS213 Tape & Reel (TR) RS232 interface receiver 5V 20mA 208.397344mg 120Kbps
Texas InstrumentsMAX211CDB
EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps
Texas InstrumentsMAX213IDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM213ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM211ARSZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments TRS213IDBR provided by its distributors.

EAR99 TRS213 Tape & Reel (TR) RS232 interface receiver 5V 20mA 208.397344mg 120Kbps
5V multichannel 120kbps RS-232 line driver/receiver with ±9V output and ±15kV ESD protection 28-SSOP -40 to 85
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
120Kbps transceiver 4/5 SSOP-28-208mil RS232 ICs ROHS
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, PDSO28
IC TRANSCEIVER FULL 4/5 28SSOP
RS232 Transceiver IC; No. of Drivers:4; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:28-SSOP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:5; Supply Current:20mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.