Texas Instruments TPS92210DR

Constant-On Time Driver Controller with Cascoded MOSFET for LED Lighting 8-SOIC -40 to 125
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92210DR.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+40.47%

CAD Models

Download Texas Instruments TPS92210DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 0.75
Stock
19,434,979
302,238
Authorized Distributors
5
3
Display Type
-
-
Output Current
1.5 A
3 A
Output Voltage
-
60 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
1
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsUCC28811D
LED Lighting Power Controller 8-SOIC -40 to 105
Texas InstrumentsUCC28811DR
LED Driver 7000uA Supply Current 8-Pin SOIC T/R / IC LED DRIVER OFFL DIM 8SOIC
Texas InstrumentsTPS92010DR
Quasi-Resonant Driver Controller for LED Lighting 8-SOIC -40 to 105

Descriptions

Descriptions of Texas Instruments TPS92210DR provided by its distributors.

Constant-On Time Driver Controller with Cascoded MOSFET for LED Lighting 8-SOIC -40 to 125
Flyback 1.5A 9V 20V No SOIC-8 wire mounting,SMD mount,glue mount 1.5mm(height)
Natural PFC LED Lighting Driver Controller 8-Pin SOIC T/R
LED Driver 10000uA Supply Current 8-Pin SOIC T/R
Two-way thyristor Flyback 1 AC-DC 9V~20V SOP-8 LED Drivers ROHS
IC LED DVR OFLN SWITCHER 8SOIC
IC LED DRIVER OFFL TRIAC 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.