Texas Instruments UCC28811D

Tube UCC28811 Flyback Step-Down (Buck) Step-Up (Boost) Triac led driver 4.9mm 6mA 18V 150W
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28811D.

Arrow Electronics

Datasheet33 pages15 years ago

Texas Instruments

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28811D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.478
Stock
317,879
1,218,624
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
250 kHz
250 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
13 V
13 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCC28810D
LED Lighting Power Controller 8-SOIC -40 to 105
Texas InstrumentsUCC28810DR
LED Lighting Power Controller 8-SOIC -40 to 105
Texas InstrumentsTPS92210D
Constant-On Time Driver Controller with Cascoded MOSFET for LED Lighting 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC28811D provided by its distributors.

Tube UCC28811 Flyback Step-Down (Buck) Step-Up (Boost) Triac led driver 4.9mm 6mA 18V 150W
LED LIGHTING POWER CONTROLLER, 8SOIC; LED Driver Application:Commercial, Industrial, Residential Lighting; Topology:Boost, Buck, Flyback; No. of Outputs:1; Output Current:750mA; Input Voltage:18V; Dimming Control Type:Analogue; Operating Temperature Range:-40°C to +105°C; Driver Case Style:SOIC; SVHC:No SVHC (18-Jun-2012); Device Type:LED; LED Display Type:LED; No. of Pins:8; Package / Case:SOIC; Supply Voltage Max:18V; Termination Type:SMD
Pulse Width Modulation (PWM) Controller IC; Controller Type:LED Lighting Power ; Input Voltage Primary Max:20V; Output Current Max:750mA; Input Current:30mA; Frequency:200kHz; Termination Type:SMD; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28811D.