Texas Instruments TPS92010DR

Single MicroPower, IO Operational Amplifier with wide supply voltage range and high CM 8-SOIC -40 to 125
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92010DR.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92010DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 1.06
Stock
1,130,779
278,278
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
130 kHz
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC28811D
LED Lighting Power Controller 8-SOIC -40 to 105
Texas InstrumentsUCC28811DR
LED Driver 7000uA Supply Current 8-Pin SOIC T/R / IC LED DRIVER OFFL DIM 8SOIC
Texas InstrumentsUCC28810DG4
LED Lighting Power Controller 8-SOIC -40 to 105

Descriptions

Descriptions of Texas Instruments TPS92010DR provided by its distributors.

Single MicroPower, IO Operational Amplifier with wide supply voltage range and high CM 8-SOIC -40 to 125
Quasi-Resonant Driver Controller for LED Lighting 8-SOIC -40 to 105
Flyback 1A 13V 21V Yes SOIC-8 wire mounting,SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.